MOCD211R2M
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler Optocoupler. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: MOCD211R2M
Secondary Manufacturer Part#: MOCD211R2M
- RoHS 10 Compliant
- Tariff Charges
The MOCD211 is a 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler Th device consist of two gallium arsenide infraredemitting diodes optically coupled to two monolithic siliconphototransistor detectors, in a surface mountable, smalloutline, plastic package. They are ideally suited forhigh-density applications, and eliminate the need forthrough-the-board mounting
- Closely Matched Current Transfer Ratios
- Minimum BVCEO of 30 V Guaranteed
- Low LED Input Current Required for Easier Logic
- Convenient Plastic SOIC-8 Surface Mountable Package Style, with 0.050" Lead Spacing
- Safety and Regulatory Approvals:
- UL1577, 2,500 VACRMS for 1 Minute
- DIN-EN/IEC60747-5-5, 565 V Peak Working Insulation Voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 150 mA | ||
| 30 V | ||
| 2500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 100 °C | ||
| DC | ||
| 8SOIC N | ||
| 8 | ||
| 5.13 x 4.16 x 3.43 mm | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |