PDP SEO Portlet

MOC8204SR2M

6-pin DIP High Voltage Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MOC8204SR2M
Secondary Manufacturer Part#: MOC8204SR2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC8204SR2M is a 1-channel 6-pin phototransistor-type Optically Coupled Optoisolator consists of a gallium arsenide infrared emitting diode is coupled with a high voltage NPN silicon phototransistor. It is suitable for digital logic input, microprocessor input and industrial control.

  • 400V High voltage
  • 850V Maximum working insulation voltage
  • 6000V High allowable overvoltage

Technical Attributes

Find Similar Parts

Description Value
80 mA
Matte Tin
260
100 mA
400 V
5250 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
6PDIP SMD White
6
8.89 x 6.6 x 3.53 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
0+
$0.00000