MOC8050SR2M
Click image to enlarge
Manufacturer:onsemi
Product Category:
光电器件, 光耦, 晶体管与光电输出光耦
Avnet Manufacturer Part #: MOC8050SR2M
Secondary Manufacturer Part#: MOC8050SR2M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.18 V | ||
| 60 mA | ||
| Matte Tin | ||
| 225 °C | ||
| 150 mA | ||
| 80 V | ||
| 500@10mA % | ||
| 4170 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 °C | ||
| Darlington | ||
| 6PDIP SMD White | ||
| 6 | ||
| 8.89 x 6.6 x 3.53 mm mm | ||
| 3 V | ||
| Extended Industrial | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |