PDP SEO Portlet

MOC3063M

Optocoupler, Triac Output, DIP, 6 Pins, 7.5 kV, Zero Crossing, 600 V

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3063M
Secondary Manufacturer Part#: MOC3063M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC3063-M is a 6-pin zero-cross Phototriac Drive Optocoupler, it consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector. This device is designed for use with a triac in the interface of logic systems to equipment powered from 115/240VAC lines.

  • Simplifies Logic Control of 115/240VAC Power
  • Zero Voltage Crossing
  • 5mA Trigger Current
  • Load can be Connected to Either Neutral or Hot Line

Technical Attributes

Find Similar Parts

Description Value
1.3 V
Matte Tin
260 °C
1.5 V
4.17 Vrms
Through Hole
1
-40 to 85 °C
AC
600 V
6PDIP White
6
8.89 x 6.6 x 3.53 mm mm
6 V
Industrial
MOC306XM
PDIP
1
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 343 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
0+
$0.00000