PDP SEO Portlet

MOC3052TVM

Triac Driver Optocoupler, 6-Pin DIP Random-Phase. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3052TVM
Secondary Manufacturer Part#: MOC3052TVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC3052TVM is a 6-pin random-phase TRIAC Driver Optocoupler consists of a GaAs infrared emitting diode optically coupled to a non-zero crossing silicon bilateral AC switch (TRIAC). This device isolate low voltage logic from 115VAC and 240VAC lines to provide random phase control of high current TRIAC or thyristors. This device feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads. It is suitable for solenoid/valve controls, static AC power switch, solid state relay, incandescent lamp dimmers and temperature controls.

  • Excellent IFT stability - IR emitting diode has low degradation
  • 850V Maximum working insulation voltage
  • 6000V High allowable overvoltage
  • 600V Peak blocking voltage

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5250 Vrms
Through Hole
1
-40 to 85 °C
AC
600 V
6PDIP White
6
8.89 x 6.6 x 2.54 mm
PDIP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
0+
$0.00000