MOC3041SM
Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Triac & SCR Output PhotoCouplers
Avnet Manufacturer Part #: MOC3041SM
Secondary Manufacturer Part#: MOC3041SM
- RoHS 10 Compliant
- Tariff Charges
The MOC3041SM is a 6-pin zero-cross TRIAC Driver Output Optocoupler consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral TRIAC driver. It is designed for use with a TRIAC in the interface of logic systems to equipment powered from 115VAC lines, such as teletypewriters, CRTs, solid-state relays, industrial controls, printers and solenoids.
- Zero voltage crossing
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.25 V | ||
| Matte Tin | ||
| 260 °C | ||
| 1.5 V | ||
| 4170 Vrms | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -40 to 85 to 85 °C | ||
| AC | ||
| 400 V | ||
| 6SMD PDIP | ||
| 6 | ||
| 8.51 x 6.35 x 3.4 mm | ||
| 6 V | ||
| Industrial | ||
| MOC304XM | ||
| SMD PDIP | ||
| Yes | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |