MMSD103T1G
250 V High Voltage Switching Diode. ONSSPCDDEYG8V5J;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: MMSD103T1G
Secondary Manufacturer Part#: MMSD103T1G
- RoHS 10 Compliant
- Tariff Charges
The MMSD103T1G is a small signal Switching Diode designed for high voltage and high speed switching applications. This device is housed in a SOD-123 surface mount package which is ideal for automated insertion.
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen free/BFR free
- -55 to 150°C Junction and storage temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 625 | ||
| 1.25 | ||
| 2 | ||
| 150 °C | ||
| MMSD103 Series | ||
| 250 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |