MMBZ27VCLT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: MMBZ27VCLT1G
Secondary Manufacturer Part#: MMBZ27VCLT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual Common Cathode | ||
| Bi-Directional|Uni-Directional | ||
| 16@HBM kV | ||
| Matte Tin | ||
| 260 °C | ||
| 38 V | ||
| 50 nA | ||
| 22 V | ||
| 25.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 150 °C | ||
| 3SOT-23 | ||
| 40 W | ||
| 3 | ||
| 2.9 x 1.3 x 0.94 mm mm | ||
| MMBZxxVxL | ||
| SOT-23 | ||
| TVS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |