MMBZ15VALT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: MMBZ15VALT1G
Secondary Manufacturer Part#: MMBZ15VALT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14.25 V | ||
| 21 V | ||
| SOT-23 | ||
| Bi-Directional|Uni-Directional | ||
| Surface Mount | ||
| 2 | ||
| -55 °C | ||
| 12 V | ||
| 40 | ||
| 50 nA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |