MMBTA13LT1G
Darlington Transistor, Darlington, NPN, 30 V, 225 mW, 300 mA, SOT-23, 3 Pins
- RoHS 10 Compliant
- Tariff Charges
The MMBTA13LT1G is a NPN bipolar Darlington Transistor designed for use in switching applications such as print hammer, relay, solenoid and lamp drivers. The device is housed in the package which is designed for lower power surface-mount applications.
- Low RDS (ON) provides higher efficiency and extends battery life
- Saves board space
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 V | ||
| 300 mA | ||
| 10000 | ||
| 3 | ||
| 150 °C | ||
| 300 mW | ||
| MMBTA13L Series | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |