MMBT6427LT1G
Darlington Transistor, Darlington, NPN, 3 Pins
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: MMBT6427LT1G
Secondary Manufacturer Part#: MMBT6427LT1G
- RoHS 10 Compliant
- Tariff Charges
The MMBT6427LT1G is a NPN bipolar Darlington Transistor designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the package which is designed for lower power surface-mount applications.
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 500 mA | ||
| 20000 | ||
| 3 | ||
| 150 °C | ||
| 225 mW | ||
| AEC-Q101 | ||
| SOT-23 (TO-236) | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |