MMBT5088LT1G
Bipolar (BJT) Single Transistor, NPN, 30 V, 50 mA, 225 mW, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBT5088LT1G
Secondary Manufacturer Part#: MMBT5088LT1G
- RoHS 10 Compliant
- Tariff Charges
This NPN Bipolar transistor is designed for high gain, low noise general purpose amplifier applications.The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
- Low rDS(on) Provides Higher Efficiency and Extends Battery Life
- Miniature SOT-23 Surface Mount Package Saves Board Space
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 V | ||
| 50 mA | ||
| 50 | ||
| 3 | ||
| 150 °C | ||
| 225 mW | ||
| MMBTxxxx | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 50 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |