MMBT5087LT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBT5087LT1G
Secondary Manufacturer Part#: MMBT5087LT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 50 mA | ||
| 250 | ||
| 3 | ||
| 150 °C | ||
| 300 mW | ||
| MMBT5087L Series | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 40 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |