MMBT3906TT1G
Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 200 mW, SOT-416, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBT3906TT1G
Secondary Manufacturer Part#: MMBT3906TT1G
- RoHS 10 Compliant
- Tariff Charges
The PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-416/SC-75 package, which is designed for low power surface mount applications.
- Pb-Free Package is Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 200 mA | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 200 mW | ||
| MMBT3906TT1G Series | ||
| AEC-Q101 | ||
| SOT-416 | ||
| Surface Mount | ||
| PNP | ||
| 250 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |