MMBT2907ALT1G
Bipolar (BJT) Single Transistor, General Purpose, PNP, 60 V, 600 mA, 300 mW, SOT-23, Surface Mount
The MMBT2907ALT1G is a -60V PNP silicon Bipolar Transistor designed for use in linear and switching applications. The device is suitable for lower power surface mount applications.
- Halogen-free/BFR-free
- -60VDC Collector to base voltage (VCBO)
- -5VDC Emitter to base voltage (VEBO)
- -1200mADC Peak collector current
- 556°C/W Thermal resistance, junction to ambient
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 600 mA | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 350 mW | ||
| MMBTxxxx | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 200 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |