MMBT2369ALT1G
Bipolar (BJT) Single Transistor, NPN, 15 V, 200 mA, 300 mW, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBT2369ALT1G
Secondary Manufacturer Part#: MMBT2369ALT1G
- RoHS 10 Compliant
- Tariff Charges
The MMBT2369ALT1G is a NPN Bipolar Transistor designed for general purpose switching applications and is housed in the surface-mount package. This device is ideal for low-power surface-mount applications.
- Halogen-free
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 V | ||
| 200 mA | ||
| 40 | ||
| 3 | ||
| 150 °C | ||
| 300 mW | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |