MMBT2222AM3T5G
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 265 mW, SOT-723, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBT2222AM3T5G
Secondary Manufacturer Part#: MMBT2222AM3T5G
- RoHS 10 Compliant
- Tariff Charges
The NPN Bipolar Transistor is a spin-off of our popular SOT-23 three-leaded device. It is designed for general purpose amplifier applications and is housed in the SOT-723 surface mount package. This device is ideal for low-power surface mount applications where board space is at a premium.
- Reduces Board Space
- This is a Halide-Free Device
- This is a Pb-Free Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 600 mA | ||
| 35 | ||
| 3 | ||
| 150 °C | ||
| 265 mW | ||
| AEC-Q101 | ||
| SOT-723 | ||
| Surface Mount | ||
| NPN | ||
| 300 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |