PDP SEO Portlet

MMBFJ270

P-Channel Switch. ONSSPCTRNSTSK7C1K;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MMBFJ270
Secondary Manufacturer Part#: MMBFJ270
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBFJ270 is a P-channel JFET designed for low level analogue switching sample and hold circuits and chopper stabilized amplifiers.

  • -30V Drain-gate voltage
  • 30V Gate-source voltage
  • 50mA Forward gate current

Technical Attributes

Find Similar Parts

Description Value
P Channel
30 V
2 V
3
150 °C
MMBFJ Series
SOT-23
Surface Mount
-15 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000