PDP SEO Portlet

MMBFJ201

JFET Transistor, JFET, -40 V, 1 mA, -1.5 V, SOT-23, 3 Pin, 150 °C

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MMBFJ201
Secondary Manufacturer Part#: MMBFJ201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBFJ201 is a 40V N-channel Junction (JFET) Field Effect Transistor designed primarily for low level audio and general purpose applications with high impedance signal sources. This product is general usage and suitable for many different applications.

  • 40V Drain gate voltage (VDG)
  • 50mA Forward gate current
  • 357°C/W Thermal resistance, junction to ambient

Technical Attributes

Find Similar Parts

Description Value
N Channel
40 V
1.5 V
3
150 °C
MMBFJ Series
SOT-23
Surface Mount
1 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000