MMBF5485
晶体管, JFET, JFET, -25 V, 4 mA, 10 mA, -4 V, SOT-23, RF JFET
The MMBF5485 is a N-channel RF JFET Amplifier primarily designed electronic switching applications such as low ON-resistance analogue switching.
- Interchangeable source and drain
- 25V Drain-gate voltage
- -25V Gate-source voltage
- 10mA Forward gate current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 3 | ||
| 150 °C | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |