PDP SEO Portlet

MMBF4416A

晶体管, JFET, JFET, -35 V, 5 mA, 15 mA, -6 V, SOT-23, RF FET

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MMBF4416A
Secondary Manufacturer Part#: MMBF4416A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBF4416A is a N-channel JFET designed for RF amplifiers.

  • 35V Drain-gate voltage
  • -35V Gate-source voltage
  • 10mA Forward gate current

Technical Attributes

Find Similar Parts

Description Value
N Channel
3
150 °C
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000