MMBF4416
JFET Transistor, JFET, -30 V, 15 mA, -6 V, SOT-23, 3 Pin, 150 °C
The MMBF4416 is a N-channel JFET designed for RF amplifiers.
- 30V Drain-gate voltage
- -30V Gate-source voltage
- 10mA Forward gate current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 3 | ||
| 150 °C | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |