PDP SEO Portlet

MMBF4117

JFET Transistor, JFET, -40 V, 90 µA, -1.8 V, SOT-23, 3 Pin, 150 °C

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, JFETs
Avnet Manufacturer Part #: MMBF4117
Secondary Manufacturer Part#: MMBF4117
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBF4117 is a 40V N-channel JFET Switch designed for low current DC and audio applications. This device provides excellent performance as input stages for sub-picoamp instrumentation or any high impedance signal sources. This product is general usage and suitable for many different applications.

Technical Attributes

Find Similar Parts

Description Value
N Channel
-40 V
-1.8 V
3
150 °C
MMBF Series
SOT-23
Surface Mount
90 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000