PDP SEO Portlet

MMBF2201NT1G

Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC-70

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: MMBF2201NT1G
Secondary Manufacturer Part#: MMBF2201NT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBF2201NT1G is a N-channel miniature surface-mount Power MOSFET with low RDS (ON) assure minimal power loss and conserve energy. The device is ideal for use in space sensitive power management circuitry. It is suitable for DC-to-DC converters, power management in portable and battery-powered products such as printers, PCMCIA cards, cellular and cordless telephones.

  • Low RDS (ON) provides higher efficiency and extends battery life
  • Miniature surface-mount package saves board space
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
300
1
20
2.4
3
150 °C
150
AEC-Q101
SOT-323
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: