PDP SEO Portlet

MMBF170

N-Channel Enhancement Mode Field Effect Transistor

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: MMBF170
Secondary Manufacturer Part#: MMBF170
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBF170 is a surface mount, N channel enhancement mode field effect transistors in SOT-23 package. This device features high cell density, DMOS technology which has been especially tailored to minimize the onstate resistance and provide superior switching performance and high avalanche energy strength. This device is suitable for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers and other switching applications.

  • High density cell design for low RDS (ON)
  • Voltage controlled small signal switch
  • Rugged and reliable
  • High saturation current capability

Technical Attributes

Find Similar Parts

Description Value
N Channel
500 mA
5 Ohm
60 V
3 V
3
150 °C
300 mW
MMBF170 Series
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
0+
$0.00000