MMBD4148CA
二极管 小信号, 双共阳极, 100 V, 200 mA, 1 V, 4 ns, 2 A
The MMBD4148CA is a high conductance ultra fast Small Signal Diode for general usage and suitable for many different applications.
- -55 to 150°C Storage temperature range
- 150°C Operating junction temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-23 | ||
| Dual Common Anode | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 3 | ||
| 150 °C | ||
| MMBD4148CA Series | ||
| 100 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |