PDP SEO Portlet

MM74HC595MX

8-Bit Shift Registers with Output Latches. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: MM74HC595MX
Secondary Manufacturer Part#: MM74HC595MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HC595MX is a 8-bit high-speed Shift Register with output latches. It utilizes advanced silicon-gate CMOS technology. This device possesses the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads. This device contains an eight-bit serial-in, parallel-out, shift register that feeds an eight-bit D-type storage register. The storage register has eight 3-state outputs. Separate clocks are provided for both the shift register and the storage register. The shift register has a direct overriding clear, serial input and serial output (standard) pins for cascading. Both the shift register and storage register use positive-edge triggered clocks. If both clocks are connected together, the shift register state is one clock pulse ahead of the storage register. The 74HC logic family is speed, function and pin-out compatible with the standard 74LS logic family.

  • Cascadable
  • Shift register has direct clear
  • 80µA Maximum low quiescent current
  • 1µA Maximum low input current
  • 8-bit Serial-in, parallel-out shift register with storage
  • DC to 30MHz guaranteed shift frequency

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
HC
Shift Register
260
294@2V|58@4.5V|50@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
1
9
1
0
8
-40 to 85 °C
Serial to Serial/Parallel
3-State
16SOIC N
No
16
10 x 4 x 1.5 mm
150 pF
No
SOIC N
No
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $: