PDP SEO Portlet

MM74HC273WM

Octal D-Type Flip-Flop with Clear. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MM74HC273WM
Secondary Manufacturer Part#: MM74HC273WM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HC273WM is an octal D-type Flip-flop with clear. This edge triggered flip-flop utilizes advanced silicon-gate CMOS technology to implement D-type flip-flop. It possess high noise immunity, low power and speeds comparable to low power Schottky TTL circuits. This device contains 8 flip-flops with a common clock and common clear. Data on the D input having the specified setup and hold times is transferred to the Q output on the low-to-high transition of the clock input. The clear input when low, sets all outputs to a low state. Each output can drive 10 low power Schottky TTL equivalent loads. The MM74HC273 is functionally as well as pin compatible to the 74LS273. All inputs are protected from damage due to static discharge by diodes to VCC and ground.

  • Wide operating voltage range
  • 10 LS-TTL loads output drive
  • 80µA low quiescent current

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
HC
D-Type Bus Interface
260
-5.2 mA
135@2V|27@4.5V|23@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
8
8
8
1
0
-40 to 85 °C
Single-Ended
20SOIC W
20
Non-Inverting
13 x 7.6 x 2.35 mm
50 pF
No
Master Reset
SOIC W
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2888  Mult:38  
USD $: