PDP SEO Portlet

MM74HC132MX

Quad 2-Input NAND Schmitt Trigger. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MM74HC132MX
Secondary Manufacturer Part#: MM74HC132MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HC132MX is a quad 2-input NAND Schmitt-trigger utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pin out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

  • 12ns Propagation delay
  • 20µA Maximum low quiescent current
  • Fan out of 10 LS-TTL loads
  • 0.9V Hysteresis voltage

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Matte Tin
NAND
260
125@2V|25@4.5V|21@6V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14SOIC N
14
8.75 x 4 x 1.5 mm
No
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
0+
$0.00000