PDP SEO Portlet

MM5Z12VT1G

单管二极管 齐纳, 通用, 12 V, 500 mW, SOD-523, 2 引脚, 150 °C

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 齐纳二极管
Avnet Manufacturer Part #: MM5Z12VT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM5Z12VT1G is a surface mount Zener Diode designed to provide voltage regulation protection and especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.

  • Steady state power rating of 500mW
  • 0.047" x 0.032" Small body outline dimension
  • 0.028" Low body height
  • ESD rating of Class 3 (16kV) per human body model
  • AEC-Q101 qualified and PPAP capable
  • Pb-free

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SOD-523
Surface Mount
null
null
null
12 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:33000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00