PDP SEO Portlet

MM3Z5V1ST1G

Zener Single Diode, 5.1 V, 300 mW, SOD-323, 2 Pins, 150 °C, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: MM3Z5V1ST1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM3Z5V1ST1G is a surface mount Voltage Regulator Zener Diode designed to provide voltage regulation protection and especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.

  • 0.067" x 0.049" Small body outline dimensions
  • 0.035" Low body height
  • ESD rating of Class 3 (16kV) per human body model
  • Tight tolerance Vz
  • AEC-Q101 qualified and PPAP capable
  • Pb-, halogen-/BFR-free

Technical Attributes

Find Similar Parts

Description Value
null
SOD-323
Surface Mount
null
null
null
5.1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:60000  Mult:30000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00