PDP SEO Portlet

MJW3281AG

15 A, 230 V, 200 Watt, NPN Bipolar Power Junction Transistor.

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MJW3281AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed for 100 W Audio Frequency
  • Gain Complementary: Gain Linearity from 100 mA to 7 A
    hFE = 45 (Min) @ IC = 8 A
  • Low Harmonic Distortion
  • High Safe Operation Area - 1 A/100 V @ 1 Second
  • High fT - 30 MHz Typical

Technical Attributes

Find Similar Parts

Description Value
null
12 hFE
NPN
30 MHz
null
null
Through Hole
null
null
230 V
15 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:360  Mult:30  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00