MJH6287G
Darlington Transistor, Darlington, PNP, 100 V, 160 W, 20 A, TO-218, 3 Pins
- RoHS 10 Compliant
- Tariff Charges
The MJH6287G is a 20A PNP bipolar power Darlington Transistor designed for general-purpose amplifier and low speed switching motor control applications. It offers 100C performance specified for reverse-biased SOA with inductive load switching times with inductive loads saturation voltages leakage currents.
- Fast turn-OFF times
- Deflection circuits
- Extremely high RBSOA capability
- Solenoids 80ns inductive fall time 100 C
- Relay drivers 120ns inductive crossover time 100 C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| 20 | ||
| 750 | ||
| 3 | ||
| 150 °C | ||
| 160 | ||
| TO-247 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |