MJF45H11G
PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
- RoHS 10 Compliant
- Tariff Charges
The Bipolar Power Transistor is designed for general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers. The MJF44H11 (NPN) and MJF45H11 (PNP) are complementary devices.
- Low Collector-Emitter Saturation Voltage--VCE(sat) = 1.0 V (Max) @ 8.0 A
- Fast Switching Speeds
- Complementary Pairs Simplifies Designs
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 10 A | ||
| 60 | ||
| 3 | ||
| 150 °C | ||
| 36 W | ||
| MJF45H11 Series | ||
| TO-220FP | ||
| Through Hole | ||
| PNP | ||
| 40 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |