PDP SEO Portlet

MJF44H11G

NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MJF44H11G
Secondary Manufacturer Part#: MJF44H11G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bipolar Power Transistor is designed for general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers. The MJF44H11 (NPN) and MJF45H11 (PNP) are complementary devices.

  • Low Collector-Emitter Saturation Voltage--VCE(sat) = 1.0 V (Max) @ 8.0 A
  • Fast Switching Speeds
  • Complementary Pairs Simplifies Designs
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
80 V
10 A
60
3
150 °C
36 W
TO-220FP
Through Hole
NPN
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:50  
USD $: