PDP SEO Portlet

MJE340G

Bipolar (BJT) Single Transistor, General Purpose, NPN, 300 V, 500 mA, 20 W, TO-225AA, Through Hole

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MJE340G
Secondary Manufacturer Part#: MJE340G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MJE340G is a 300V Silicon NPN Complementary Plastic Medium Power Transistor useful for high voltage general purpose applications. This transistor has thermo pad construction that provides high power dissipation rating for high reliability.

  • Suitable for transformerless, line operated equipment
  • Emitter-base voltage (Vcbo = 5V)

Technical Attributes

Find Similar Parts

Description Value
300 V
500 mA
30
3
150 °C
20 W
TO-225
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3500  Mult:500  
USD $:
0+
$0.00000