PDP SEO Portlet

MJE15034G

Bipolar Transistor, NPN, 350 V, 4.0 A.

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MJE15034G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current gain bandwidth
  • Epoxy meets UL 94V-0 rating
  • Collector-base voltage (Vcbo = 350V)
  • Emitter-base voltage (Vcbo = 5V)

Technical Attributes

Find Similar Parts

Description Value
null
100 hFE
NPN
30 MHz
null
null
Through Hole
null
null
350 V
4 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:1150  Mult:50  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00