MJE15033G
Bipolar (BJT) Single Transistor, Audio, PNP, 250 V, 8 A, 50 W, TO-220, Through Hole
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJE15033G
Secondary Manufacturer Part#: MJE15033G
- RoHS 10 Compliant
- Tariff Charges
The MJE15033G is a PNP Power Transistor designed for use as a high-frequency driver in audio amplifiers. High current gain bandwidth and high DC current gain.
- 62.5°C/W Junction-to-ambient thermal resistance
- 2.5°C/W Junction-to-case thermal resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 V | ||
| 8 A | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 50 W | ||
| MJxxxx | ||
| TO-220 | ||
| Through Hole | ||
| PNP | ||
| 30 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |