PDP SEO Portlet

MJD45H11G

8 A, 80 V PNP Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MJD45H11G
Secondary Manufacturer Part#: MJD45H11G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MJD45H11G is a 8A PNP bipolar Power Transistor designed for general purpose power and switching output or driver stages in applications such as switching regulators, converters and power amplifiers.

  • Electrically similar to popular D44H/D45H series
  • Fast switching speeds
  • Complementary pairs simplifies designs
  • AEC-Q101 qualified and PPAP capable

Technical Attributes

Find Similar Parts

Description Value
80 V
8 A
60
3
150 °C
20 W
MJD45H11 Series
AEC-Q101
TO-252 (DPAK)
Surface Mount
PNP
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1725  Mult:75  
USD $:
0+
$0.00000