MJD31CRLG
3.0 A, 100 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJD31CRLG
Secondary Manufacturer Part#: MJD31CRLG
- RoHS 10 Compliant
- Tariff Charges
The Bipolar Power Transistor is designed for general purpose amplifier and low speed switching applications.
- Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
- Straight Lead Version in Plastic Sleeves ("1G""Suffix)
- Lead Formed Version in 16 mm Tape and Reel (""T4G"" Suffix)
- Electrically Similar to Popular TIP31 and TIP32 Series
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 3 A | ||
| 10 | ||
| 3 | ||
| 150 °C | ||
| 15 W | ||
| MJD31 Series | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| NPN | ||
| 3 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |