MJD210G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJD210G
Secondary Manufacturer Part#: MJD210G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 V | ||
| 5 A | ||
| 3 | ||
| 3 | ||
| 150 °C | ||
| 12.5 W | ||
| AEC-Q101 | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| PNP | ||
| 65 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |