MJD127G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: MJD127G
Secondary Manufacturer Part#: MJD127G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 8 A | ||
| 1000 | ||
| 3 | ||
| 150 °C | ||
| 20 W | ||
| AEC-Q101 | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |