PDP SEO Portlet

MJD122T4G

Darlington Transistor, Darlington, NPN, 3 Pins

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MJD122T4G
Secondary Manufacturer Part#: MJD122T4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MJD122T4G is a 8A NPN bipolar power Darlington Transistor designed for general purpose amplifier and low speed switching applications. It is the surface-mount replacement for 2N6040 to 2N6045 series, TIP120 to TIP122 series and TIP125 to TIP127 series.

  • Lead formed for surface-mount applications in plastic sleeves
  • Monolithic construction with built-in base-emitter shunt resistors
  • Complementary pairs simplifies designs
  • AEC-Q101 qualified and PPAP capable

Technical Attributes

Find Similar Parts

Description Value
100 V
8 A
1000
3
150 °C
20 W
AEC-Q101
TO-252 (DPAK)
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000