PDP SEO Portlet

MJ15015G

15 A, 120 V, NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MJ15015G
Secondary Manufacturer Part#: MJ15015G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MJ15015G is a 120V NPN complementary silicon Bipolar Transistor designed for high power audio, stepping motor and other linear applications. It can also be used in power switching circuits such as relay or solenoid drivers, DC-to-DC converters, inverters or for inductive loads requiring higher safe operating area than the 2N3055.

  • High current-gain - bandwidth
  • Safe operating area
  • 200V Collector to base voltage (VCBO)
  • 7V Emitter to base voltage (VEBO)
  • 7A Base current (IB)
  • 1.52°C/W Thermal resistance, junction to case

Technical Attributes

Find Similar Parts

Description Value
120 V
15 A
70
2
200 °C
180 W
TO-3
Through Hole
NPN
6

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
0+
$0.00000