MCH6203-TL-E
Bipolar Transistor, (-)50V, (-)1A, Low VCE(sat), (PNP)NPN Single MCPH6. ONSSPCDDENY1E7M;
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 1 A | ||
| 200 | ||
| 6 | ||
| 150 °C | ||
| 1 W | ||
| SOT-363 | ||
| Surface Mount | ||
| NPN | ||
| 420 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |