PDP SEO Portlet

MCH5908H-TL-E

N-Channel JFET, 15V, 10 to 32mA, 35mS, Dual MCPH5. ONSSPCTRNSTSK7C1K;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MCH5908H-TL-E
Secondary Manufacturer Part#: MCH5908H-TL-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCH5908 is N-Channel JFET, 15V, 10 to 32mA, 35mS, Dual MCPH5 for High-Frequency Amplifier, AM Amplifier, Low-Frequency Amplifier Applications.

  • Composite type with 2 J-FET contained in a MCPH5 package currently in use, improving the mounting
    effi ciency greatly
  • The MCH5908 is formed with two chips, being equivalent to the 2SK3557, placed in one package

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.5
5
150 °C
SOT-353
Surface Mount
32

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 693 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000