PDP SEO Portlet

MCH4015-TL-H

Bipolar - RF Transistor, NPN, 12 V, 10 GHz, 450 mW, 100 mA, SOT-343

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MCH4015-TL-H
Secondary Manufacturer Part#: MCH4015-TL-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCH4015 is RF Transistor, 12V, 100mA, fT=10GHz, NPN Single MCPH4.

  • Low noise use (NF=1.2dB typ.(f=1GHz)
  • High cut-off frequency (fT=10GHz typ.(VCE=5V))
  • High gain (Foward Transter Gain=17dB typ.(f=1GHz))
  • Halogen free compliance

Technical Attributes

Find Similar Parts

Description Value
12
60
4
150 °C
450
SOT-343
Surface Mount
NPN
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000