PDP SEO Portlet

MC79L05ACPG

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MC79L05ACPG
Secondary Manufacturer Part#: MC79L05ACPG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
-30 V
-7 V
-30 V
160 °C/W
83 °C/W
Matte Tin
150 mV
60 mV
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
0.1 A
Fixed
-5 V
3TO-92
3
Negative
5.2 x 4.19 x 5.33 mm
-5V 100mA Voltage Regulators
TO-92
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:12000  Mult:2000  
USD $:
0+
$0.00000