MC7912CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = 0°C to +125°C. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
The MC7912CTG is a fixed output negative linear Voltage Regulator intended as a complement to the popular MC7800 series devices. Negative voltage regulator is available in the same seven-voltage options as the MC7800 devices. In addition, one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. Available in fixed output voltage options from -5.0 to -24V, linear voltage regulator employ current limiting, thermal shutdown and safe-area compensation - making them remarkably rugged under most operating conditions. With adequate heat sinking they can deliver output currents in excess of 1.0A.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Available in 2% voltage tolerance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| TO-220 | ||
| Through Hole | ||
| -35 V | ||
| -14.5 V | ||
| -35 V | ||
| 65 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 240 mV | ||
| 240 mV | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 1 A | ||
| 1A A | ||
| Fixed | ||
| -12 V | ||
| -12V V | ||
| 3TO-220 | ||
| 3 | ||
| Negative Output | ||
| 10.28 x 4.82 x 9.28 mm | ||
| -12V 1A Voltage Regulators | ||
| TO-220 | ||
| 1.3@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |