PDP SEO Portlet

MC7912BTG

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = -40°C to +125°C. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MC7912BTG
Secondary Manufacturer Part#: MC7912BTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7912BTG is a -12V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 1A.

  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe-area compensation
  • 4% Output voltage tolerance

Technical Attributes

Find Similar Parts

Description Value
4 %
-35 V
-14.5 V
-35 V
65 °C/W
5 °C/W
Matte Tin
240 mV
240 mV
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
-12 V
3TO-220
3
Negative
10.28 x 4.82 x 9.28 mm
-12V 1A Voltage Regulators
TO-220
1.3@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3200  Mult:50  
USD $:
0+
$0.00000